Part Details for 380AS001NF3220H3 by Glenair Inc
Overview of 380AS001NF3220H3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001NF3220H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2828
|
Newark | Connector |Glenair 380AS001NF3220H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$251.0000 / $961.3100 | Buy Now |
DISTI #
3937-380AS001NF3220H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,547.1500 | Buy Now |
DISTI #
380AS001NF3220H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS001NF3220H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$236.6842 / $1,068.1200 | Buy Now |
DISTI #
654-380AS001NF3220H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$796.2700 | Order Now |
DISTI #
71089323
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$369.5125 | Buy Now |
DISTI #
77939491
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$378.9872 / $912.9231 | Buy Now |
DISTI #
380AS001NF3220H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS001NF3220H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$236.6842 / $1,068.1200 | Buy Now |
DISTI #
GLE380AS001NF3220H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$530.8386 / $904.7605 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 16 |
|
$657.8800 / $1,095.5100 | Buy Now |
DISTI #
380AS001NF3220H3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$173.3400 / $790.3200 | Buy Now RFQ |
Part Details for 380AS001NF3220H3
380AS001NF3220H3 CAD Models
380AS001NF3220H3 Part Data Attributes:
|
380AS001NF3220H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001NF3220H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |