Part Details for 380AS019M1406DA3 by Glenair Inc
Overview of 380AS019M1406DA3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS019M1406DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3067
|
Newark | Connector |Glenair 380AS019M1406DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$125.7800 / $481.7200 | Buy Now |
DISTI #
3937-380AS019M1406DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$507.2000 / $844.5700 | Buy Now |
DISTI #
380AS019M1406DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380AS019M1406DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-380AS019M1406DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT 2RING MED RoHS: Compliant | 0 |
|
$125.4100 / $399.0200 | Order Now |
DISTI #
GLE380AS019M1406DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$266.0151 / $453.3840 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 16 |
|
$329.6800 / $548.9700 | Buy Now |
Part Details for 380AS019M1406DA3
380AS019M1406DA3 CAD Models
380AS019M1406DA3 Part Data Attributes
|
380AS019M1406DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS019M1406DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |