Part Details for 380AS103M1604A3 by Glenair Inc
Overview of 380AS103M1604A3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380AS103M1604A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3142
|
Newark | Connector |Glenair 380AS103M1604A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$148.3700 / $568.2500 | Buy Now |
DISTI #
3937-380AS103M1604A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$631.0000 / $1,050.7400 | Buy Now |
DISTI #
380AS103M1604A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS103M1604A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-380AS103M1604A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$154.5600 / $355.5100 | Order Now |
DISTI #
GLE380AS103M1604A3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$330.9517 / $564.0650 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$410.1500 / $682.9800 | Buy Now |
Part Details for 380AS103M1604A3
380AS103M1604A3 CAD Models
380AS103M1604A3 Part Data Attributes
|
380AS103M1604A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS103M1604A3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |