Part Details for 380AS104T1812M3 by Glenair Inc
Overview of 380AS104T1812M3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS104T1812M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3156
|
Newark | Connector |Glenair 380AS104T1812M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$140.1300 / $536.6800 | Buy Now |
DISTI #
3937-380AS104T1812M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$863.6800 | Buy Now |
DISTI #
380AS104T1812M3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Direct Coupling Shell Size 18 - Bulk (Alt: 380AS104T1812M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
$132.1240 / $596.3100 | Buy Now |
DISTI #
654-380AS104T1812M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$138.4100 / $318.3400 | Order Now |
DISTI #
71092638
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° Cadmium 18 Shell Size Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$206.2875 | Buy Now |
DISTI #
77938457
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° Cadmium 18 Shell Size Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$211.5769 / $509.6667 | Buy Now |
DISTI #
380AS104T1812M3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Direct Coupling Shell Size 18 - Bulk (Alt: 380AS104T1812M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
$132.1240 / $596.3100 | Buy Now |
DISTI #
GLE380AS104T1812M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$296.3545 / $505.1097 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 83 |
|
$367.2800 / $611.6000 | Buy Now |
DISTI #
380AS104T1812M3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$96.7700 / $441.2200 | Buy Now RFQ |
Part Details for 380AS104T1812M3
380AS104T1812M3 CAD Models
380AS104T1812M3 Part Data Attributes:
|
380AS104T1812M3
Glenair Inc
Buy Now
|
Compare Parts:
380AS104T1812M3
Glenair Inc
|
Samacsys Manufacturer | Glenair |