There are no models available for this part yet.
Overview of 380AS105NF2212H4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380AS105NF2212H4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3183
|
Newark | Connector |Glenair 380AS105NF2212H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$259.4500 / $993.6700 | Buy Now | |
DISTI #
3937-380AS105NF2212H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$1,103.3850 / $1,837.4000 | Buy Now | |
DISTI #
380AS105NF2212H4
|
Avnet Americas | Connector Accessories Straight Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Shell Size 22 - Bulk (Alt: 380AS105NF2212H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
654-380AS105NF2212H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$891.4900 | Order Now | |
DISTI #
71091438
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$187.1026 / $413.1667 | Buy Now | |
DISTI #
77939495
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$413.1667 / $995.2564 | Buy Now | |
DISTI #
GLE380AS105NF2212H4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SELF-LOCKING | 0 |
|
$578.7062 / $986.3577 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$717.2000 / $1,194.3100 | Buy Now |