Part Details for 380AS106M2205L3 by Glenair Inc
Overview of 380AS106M2205L3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS106M2205L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3199
|
Newark | Connector |Glenair 380AS106M2205L3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$271.1400 / $1,038.4100 | Buy Now |
DISTI #
3937-380AS106M2205L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,671.1400 | Buy Now |
DISTI #
380AS106M2205L3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 22 Shell Size - Bulk (Alt: 380AS106M2205L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$255.6586 / $1,153.7850 | Buy Now |
DISTI #
654-380AS106M2205L3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT LT DUTY RoHS: Compliant | 0 |
|
$615.9800 | Order Now |
DISTI #
71092719
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$577.4125 | Buy Now |
DISTI #
77940346
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$592.2179 / $986.1410 | Buy Now |
DISTI #
380AS106M2205L3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 22 Shell Size - Bulk (Alt: 380AS106M2205L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$255.6586 / $1,153.7850 | Buy Now |
DISTI #
GLE380AS106M2205L3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$573.4303 / $977.3239 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 12 |
|
$710.6600 / $1,183.3700 | Buy Now |
DISTI #
380AS106M2205L3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$187.2500 / $853.7100 | Buy Now RFQ |