There are no models available for this part yet.
Overview of 380AS106NF2004L3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380AS106NF2004L3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3201
|
Newark | Connector |Glenair 380AS106NF2004L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$220.6800 / $845.1600 | Buy Now | |
DISTI #
3937-380AS106NF2004L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$938.4920 / $1,562.8000 | Buy Now | |
DISTI #
380AS106NF2004L3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AS106NF2004L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | ||
DISTI #
631-380AS106NF2004L3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$528.7500 | Order Now | |
DISTI #
71090576
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$159.1410 / $351.4103 | Buy Now | |
DISTI #
77938471
|
Verical | Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$351.4103 / $846.5128 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 2 |
|
$225.0000 | Buy Now | ||
DISTI #
GLE380AS106NF2004L3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$492.2193 / $838.9440 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$610.0200 / $1,015.8200 | Buy Now |