Part Details for 380AS109NF1008TA4 by Glenair Inc
Overview of 380AS109NF1008TA4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS109NF1008TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3206
|
Newark | Connector |Glenair 380AS109NF1008TA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$358.5900 / $1,373.3900 | Buy Now |
DISTI #
3937-380AS109NF1008TA4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,210.2800 | Buy Now |
DISTI #
380AS109NF1008TA4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS109NF1008TA4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$338.1222 / $1,525.9800 | Buy Now |
DISTI #
654-380AS109NF1008TA
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$814.6600 | Order Now |
DISTI #
71093175
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$763.6500 | Buy Now |
DISTI #
77939502
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$783.2308 / $1,304.2564 | Buy Now |
DISTI #
380AS109NF1008TA4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS109NF1008TA4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$338.1222 / $1,525.9800 | Buy Now |
DISTI #
GLE380AS109NF1008TA4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$758.3835 / $1,292.5948 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 14 |
|
$939.8800 / $1,565.1100 | Buy Now |
DISTI #
380AS109NF1008TA4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$247.6400 / $1,129.1000 | Buy Now RFQ |
Part Details for 380AS109NF1008TA4
380AS109NF1008TA4 CAD Models
380AS109NF1008TA4 Part Data Attributes:
|
380AS109NF1008TA4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS109NF1008TA4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |