Part Details for 380AS115M6116M3 by Glenair Inc
Overview of 380AS115M6116M3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS115M6116M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3236
|
Newark | Connector |Glenair 380AS115M6116M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$188.0900 / $720.3500 | Buy Now |
DISTI #
3937-380AS115M6116M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$758.4310 / $1,262.9400 | Buy Now |
DISTI #
380AS115M6116M3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 61 - Bulk (Alt: 380AS115M6116M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$802.0445 | Buy Now |
DISTI #
654-380AS115M6116M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$295.3900 / $427.3100 | Order Now |
DISTI #
71091152
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 61 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$128.6026 / $284.0000 | Buy Now |
DISTI #
77940196
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 61 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$284.0000 / $684.0897 | Buy Now |
DISTI #
380AS115M6116M3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$209.4100 / $677.9700 | Buy Now |
DISTI #
GLE380AS115M6116M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$397.7875 / $677.9732 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 31 |
|
$492.9800 / $820.9100 | Buy Now |