Part Details for 380AS115NF2006A4 by Glenair Inc
Overview of 380AS115NF2006A4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS115NF2006A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3246
|
Newark | Connector |Glenair 380AS115NF2006A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$183.5900 / $703.1400 | Buy Now |
DISTI #
3937-380AS115NF2006A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,131.6100 | Buy Now |
DISTI #
380AS115NF2006A4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 20 - Bulk (Alt: 380AS115NF2006A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-380AS115NF2006A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$288.3400 / $417.0900 | Order Now |
DISTI #
71091772
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$125.5256 / $401.0000 | Buy Now |
DISTI #
77937499
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$401.0000 / $667.7436 | Buy Now |
DISTI #
GLE380AS115NF2006A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$388.2786 / $661.7732 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$481.2000 / $801.2900 | Buy Now |