Part Details for 380BA002B1506HA by Glenair Inc
Overview of 380BA002B1506HA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380BA002B1506HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3297
|
Newark | Connector |Glenair 380BA002B1506HA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$173.9100 / $666.0500 | Buy Now |
DISTI #
3937-380BA002B1506HA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,071.9500 | Buy Now |
DISTI #
380BA002B1506HA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380BA002B1506HA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$163.9758 / $740.0550 | Buy Now |
DISTI #
654-380BA002B1506HA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG HVY DUTY RoHS: Not Compliant | 0 |
|
$273.1200 / $395.0900 | Order Now |
DISTI #
71092852
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$256.0250 | Buy Now |
DISTI #
77938483
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.5897 / $632.5256 | Buy Now |
DISTI #
GLE380BA002B1506HA
|
Interstate Connecting Components | EMI BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$367.7958 / $626.8701 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 13 |
|
$759.0300 / $4,558.2000 | Buy Now |