Part Details for 380BS002B1406A4A by Glenair Inc
Overview of 380BS002B1406A4A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380BS002B1406A4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3321
|
Newark | Circular Backshell, Size 14, 11.1Mm, Connector Shell Size:14, Cable Diameter Max:11.1Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:As50151 Series 1 An Type Solder Circular Connectors Rohs Compliant: Na |Glenair 380BS002B1406A4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$108.1000 / $413.9900 | Buy Now |
DISTI #
3937-380BS002B1406A4A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$459.7230 / $765.5100 | Buy Now |
DISTI #
380BS002B1406A4A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380BS002B1406A4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-380BS002B1406A4A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$112.6100 / $259.0000 | Order Now |
DISTI #
71091249
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$77.9487 / $172.1410 | Buy Now |
DISTI #
77936937
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$172.1410 / $414.6538 | Buy Now |
DISTI #
GLE380BS002B1406A4A
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$241.1131 / $410.9464 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 11 |
|
$298.8200 / $497.5800 | Buy Now |