Part Details for 380CD019B2020DA by Glenair Inc
Overview of 380CD019B2020DA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380CD019B2020DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380CD019B2020DA
|
Avnet Americas | Connector Accessories Split Right Angle Direct Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Plated 20 Shell Size - Bulk (Alt: 380CD019B2020DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380CD019B2020DA
|
Avnet Americas | Connector Accessories Split Right Angle Direct Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Plated 20 Shell Size - Bulk (Alt: 380CD019B2020DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380CD019B2020DA
|
Avnet Americas | Connector Accessories Split Right Angle Direct Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Plated 20 Shell Size - Bulk (Alt: 380CD019B2020DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380CD019B2020DA
380CD019B2020DA CAD Models
380CD019B2020DA Part Data Attributes
|
380CD019B2020DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380CD019B2020DA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-C-22992 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |