Part Details for 380DA002B1206A by Glenair Inc
Overview of 380DA002B1206A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DA002B1206A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3419
|
Newark | Connector |Glenair 380DA002B1206A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$158.7800 / $608.0900 | Buy Now |
DISTI #
3937-380DA002B1206A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$675.2460 / $1,124.4300 | Buy Now |
DISTI #
380DA002B1206A
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 380DA002B1206A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-380DA002B1206A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$248.2000 / $351.3800 | Order Now |
DISTI #
71089603
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$114.5000 / $252.8462 | Buy Now |
DISTI #
77937008
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.8462 / $609.0641 | Buy Now |
DISTI #
GLE380DA002B1206A
|
Interstate Connecting Components | EMI BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$354.1531 / $603.6184 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 24 |
|
$438.9100 / $730.8800 | Buy Now |
Part Details for 380DA002B1206A
380DA002B1206A CAD Models
380DA002B1206A Part Data Attributes
|
380DA002B1206A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DA002B1206A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |