Part Details for 380DA002B1612A by Glenair Inc
Overview of 380DA002B1612A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DA002B1612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380DA002B1612A
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 380DA002B1612A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE380DA002B1612A
|
Interstate Connecting Components | EMI BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
Buy Now |
Part Details for 380DA002B1612A
380DA002B1612A CAD Models
380DA002B1612A Part Data Attributes
|
380DA002B1612A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DA002B1612A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |