Part Details for 380DA008U0803G-48-1 by Glenair Inc
Overview of 380DA008U0803G-48-1 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DA008U0803G-48-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3432
|
Newark | Connector |Glenair 380DA008U0803G-48-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$182.9600 / $700.7200 | Buy Now |
DISTI #
3937-380DA008U0803G-48-1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,127.6700 | Buy Now |
DISTI #
380DA008U0803G-48-
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell Shell Size 8 - Bulk (Alt: 380DA008U0803G-48-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
$172.5250 / $778.5750 | Buy Now |
DISTI #
654-380A008U0803G481
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG LT DUTY RoHS: Not Compliant | 0 |
|
$287.3400 / $415.6500 | Order Now |
DISTI #
71090260
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Black Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$269.3500 | Buy Now |
DISTI #
77940979
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Black Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$276.2564 / $665.4487 | Buy Now |
DISTI #
380DA008U0803G-48-
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell Shell Size 8 - Bulk (Alt: 380DA008U0803G-48-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
$172.5250 / $778.5750 | Buy Now |
DISTI #
GLE380DA008U0803G-48-1
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$386.9380 / $659.4989 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 70 |
|
$479.5400 / $798.5400 | Buy Now |