Part Details for 380DD019M2228DM by Glenair Inc
Overview of 380DD019M2228DM by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DD019M2228DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3453
|
Newark | 380Dd019M2228Dm |Glenair 380DD019M2228DM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
380DD019M2228DM
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Direct Coupling Electroless Nickel Finish Size 22 - Bulk (Alt: 380DD019M2228DM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE380DD019M2228DM
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 380DD019M2228DM
380DD019M2228DM CAD Models
380DD019M2228DM Part Data Attributes:
|
380DD019M2228DM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DD019M2228DM
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |