Part Details for 380DS002B1208M4 by Glenair Inc
Overview of 380DS002B1208M4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002B1208M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3470
|
Newark | Circular Backshell, Size 12, 14.3Mm, Connector Shell Size:12, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-26482 Series I Circular Connectors Rohs Compliant: No |Glenair 380DS002B1208M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$127.2700 / $487.4100 | Buy Now |
DISTI #
3937-380DS002B1208M4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$784.4400 | Buy Now |
DISTI #
380DS002B1208M4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1208M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-380DS002B1208M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$125.7100 / $289.1100 | Order Now |
DISTI #
71091302
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.0128 / $192.1667 | Buy Now |
DISTI #
77936996
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$192.1667 / $462.8718 | Buy Now |
DISTI #
GLE380DS002B1208M4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$269.1435 / $458.7332 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$333.5500 / $555.4500 | Buy Now |
Part Details for 380DS002B1208M4
380DS002B1208M4 CAD Models
380DS002B1208M4 Part Data Attributes
|
380DS002B1208M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002B1208M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |