Part Details for 380DS002B1404A3 by Glenair Inc
Overview of 380DS002B1404A3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002B1404A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3474
|
Newark | Circular Backshell, Size 14, 7.9Mm, Connector Shell Size:14, Cable Diameter Max:7.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-26482 Series I Circular Connectors Rohs Compliant: No |Glenair 380DS002B1404A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$125.0100 / $478.8000 | Buy Now |
DISTI #
3937-380DS002B1404A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$770.5900 | Buy Now |
DISTI #
380DS002B1404A3
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1404A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-380DS002B1404A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$123.4800 / $284.0200 | Order Now |
DISTI #
71089920
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$85.4744 / $188.7692 | Buy Now |
DISTI #
77940477
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.7692 / $454.6923 | Buy Now |
DISTI #
380DS002B1404A3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.5400 / $450.6300 | Buy Now |
DISTI #
GLE380DS002B1404A3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$264.4014 / $450.6269 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 14 |
|
$327.6800 / $545.6300 | Buy Now |
Part Details for 380DS002B1404A3
380DS002B1404A3 CAD Models
380DS002B1404A3 Part Data Attributes
|
380DS002B1404A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002B1404A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |
Alternate Parts for 380DS002B1404A3
This table gives cross-reference parts and alternative options found for 380DS002B1404A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380DS002B1404A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380DS002NF1404A3 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380DS002B1404A3 vs 380DS002NF1404A3 |