Part Details for 380DS002M1406A6 by Glenair Inc
Overview of 380DS002M1406A6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002M1406A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-380DS002M1406A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$718.8200 | Buy Now |
DISTI #
380DS002M1406A6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 14 Shell Size - Bulk (Alt: 380DS002M1406A6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 207 Factory Stock |
|
$109.9604 / $496.2600 | Buy Now |
DISTI #
654-380DS002M1406A6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$116.2700 / $369.9600 | Order Now |
DISTI #
380DS002M1406A6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 14 Shell Size - Bulk (Alt: 380DS002M1406A6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 207 Factory Stock |
|
$109.9604 / $496.2600 | Buy Now |
DISTI #
380DS002M1406A6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 14 Shell Size - Bulk (Alt: 380DS002M1406A6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 207 Factory Stock |
|
$109.9604 / $496.2600 | Buy Now |
DISTI #
GLE380DS002M1406A6
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$246.6372 / $420.3615 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY Min Qty: 1 | 124 |
|
$305.6600 / $508.9800 | Buy Now |
Part Details for 380DS002M1406A6
380DS002M1406A6 CAD Models
380DS002M1406A6 Part Data Attributes
|
380DS002M1406A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002M1406A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |
Alternate Parts for 380DS002M1406A6
This table gives cross-reference parts and alternative options found for 380DS002M1406A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380DS002M1406A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380DS002B1406A6 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380DS002M1406A6 vs 380DS002B1406A6 |