Part Details for 380DS019M0804DA3 by Glenair Inc
Overview of 380DS019M0804DA3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019M0804DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3593
|
Newark | Connector |Glenair 380DS019M0804DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$121.7100 / $466.1500 | Buy Now |
DISTI #
3937-380DS019M0804DA3-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
380DS019M0804DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380DS019M0804DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$697.2554 | Buy Now |
DISTI #
654-380DS019M0804DA3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$120.2100 / $276.5000 | Order Now |
DISTI #
GLE380DS019M0804DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$257.4000 / $438.7215 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 18 |
|
$319.0000 / $531.2200 | Buy Now |
Part Details for 380DS019M0804DA3
380DS019M0804DA3 CAD Models
380DS019M0804DA3 Part Data Attributes
|
380DS019M0804DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019M0804DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |
Alternate Parts for 380DS019M0804DA3
This table gives cross-reference parts and alternative options found for 380DS019M0804DA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380DS019M0804DA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380DS019NF0804DA3 | Connector Accessory, | Glenair Inc | 380DS019M0804DA3 vs 380DS019NF0804DA3 |
380DS019N0804DA3 | Connector Accessory, | Glenair Inc | 380DS019M0804DA3 vs 380DS019N0804DA3 |