Part Details for 380DS019M1204DA3 by Glenair Inc
Overview of 380DS019M1204DA3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019M1204DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3596
|
Newark | Connector |Glenair 380DS019M1204DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$123.7600 / $474.0000 | Buy Now |
DISTI #
3937-380DS019M1204DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$762.9400 | Buy Now |
DISTI #
380DS019M1204DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380DS019M1204DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$116.7006 / $526.6650 | Buy Now |
DISTI #
654-380DS019M1204DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Compliant | 0 |
|
$122.2400 / $281.1700 | Order Now |
DISTI #
380DS019M1204DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380DS019M1204DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$116.7006 / $526.6650 | Buy Now |
DISTI #
GLE380DS019M1204DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$261.7448 / $446.1163 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 15 |
|
$324.3800 / $540.1700 | Buy Now |
Part Details for 380DS019M1204DA3
380DS019M1204DA3 CAD Models
380DS019M1204DA3 Part Data Attributes:
|
380DS019M1204DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019M1204DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |