Part Details for 380DS019NF2016DA4 by Glenair Inc
Overview of 380DS019NF2016DA4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019NF2016DA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3610
|
Newark | Connector |Glenair 380DS019NF2016DA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$161.4500 / $618.3600 | Buy Now |
DISTI #
3937-380DS019NF2016DA4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$995.1600 | Buy Now |
DISTI #
380DS019NF2016DA4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 380DS019NF2016DA4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$152.2508 / $687.0600 | Buy Now |
DISTI #
631-DS019NF2016DA4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$159.4700 / $366.7900 | Order Now |
DISTI #
71092964
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$237.6875 | Buy Now |
DISTI #
77937909
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$243.7821 / $587.2308 | Buy Now |
DISTI #
380DS019NF2016DA4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 380DS019NF2016DA4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$152.2508 / $687.0600 | Buy Now |
DISTI #
GLE380DS019NF2016DA4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$341.4538 / $581.9803 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$423.1700 / $704.6800 | Buy Now |
DISTI #
380DS019NF2016DA4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$119.5830 / $697.9820 | Buy Now RFQ |
Part Details for 380DS019NF2016DA4
380DS019NF2016DA4 CAD Models
380DS019NF2016DA4 Part Data Attributes:
|
380DS019NF2016DA4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019NF2016DA4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |