Part Details for 380DS019U1810DA3 by Glenair Inc
Overview of 380DS019U1810DA3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019U1810DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3621
|
Newark | Connector |Glenair 380DS019U1810DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$133.2800 / $510.4400 | Buy Now |
DISTI #
380DS019U1810DA3
|
Avnet Americas | Connector Accessories Non Environmental Backshell With Strain Relief Direct Coupling Shell Size 18 Straight - Bulk (Alt: 380DS019U1810DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$465.9967 | Buy Now |
DISTI #
654-380DS019U1810DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Not Compliant | 0 |
|
$132.8800 / $422.8100 | Order Now |
DISTI #
GLE380DS019U1810DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$281.8676 / $480.4095 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 21 |
|
$349.3200 / $581.6900 | Buy Now |
Part Details for 380DS019U1810DA3
380DS019U1810DA3 CAD Models
380DS019U1810DA3 Part Data Attributes
|
380DS019U1810DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019U1810DA3
Glenair Inc
Connector Accessory, 0.35in Min Cable Dia, 0.625in Max Cable Dia, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.625 inch | |
Cable Entry-Min | 0.35 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |