Part Details for 380DS117B0804A3 by Glenair Inc
Overview of 380DS117B0804A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS117B0804A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3625
|
Newark | Connector |Glenair 380DS117B0804A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$150.0700 / $574.7500 | Buy Now |
DISTI #
3937-380DS117B0804A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$924.9500 | Buy Now |
DISTI #
380DS117B0804A3
|
Avnet Americas | - Bulk (Alt: 380DS117B0804A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$141.5040 / $638.6100 | Buy Now |
DISTI #
654-380DS117B0804A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$148.2300 / $340.9200 | Order Now |
DISTI #
71089656
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Olive Drab Cadmium Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$319.5750 | Buy Now |
DISTI #
77941804
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$327.7692 / $545.8205 | Buy Now |
DISTI #
380DS117B0804A3
|
Avnet Americas | - Bulk (Alt: 380DS117B0804A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$141.5040 / $638.6100 | Buy Now |
DISTI #
GLE380DS117B0804A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$317.3711 / $540.9403 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 15 |
|
$393.3200 / $654.9800 | Buy Now |
DISTI #
380DS117B0804A3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$103.6400 / $472.5200 | Buy Now RFQ |