Part Details for 380DS117B2424M3 by Glenair Inc
Overview of 380DS117B2424M3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS117B2424M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3636
|
Newark | Connector |Glenair 380DS117B2424M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$216.2600 / $828.2700 | Buy Now |
DISTI #
3937-380DS117B2424M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,333.0400 | Buy Now |
DISTI #
380DS117B2424M3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380DS117B2424M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$203.9212 / $920.2950 | Buy Now |
DISTI #
631-380DS117B2424M3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$491.3100 | Order Now |
DISTI #
59650261
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$318.3750 | Buy Now |
DISTI #
16749810
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$326.5385 / $786.5769 | Buy Now |
DISTI #
GLE380DS117B2424M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$457.3738 / $779.5440 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$566.8300 / $943.8900 | Buy Now |