Part Details for 380FA001NF1003A by Glenair Inc
Overview of 380FA001NF1003A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380FA001NF1003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3691
|
Newark | Connector |Glenair 380FA001NF1003A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$170.6600 / $653.5800 | Buy Now |
DISTI #
3937-380FA001NF1003A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,051.8200 | Buy Now |
DISTI #
380FA001NF1003A
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium Over Nickel - Bulk (Alt: 380FA001NF1003A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$160.9206 / $726.1950 | Buy Now |
DISTI #
654-380FA001NF1003A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$252.9400 / $358.0700 | Order Now |
DISTI #
71092132
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$363.4250 | Buy Now |
DISTI #
77937937
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$372.7436 / $620.6795 | Buy Now |
DISTI #
380FA001NF1003A
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium Over Nickel - Bulk (Alt: 380FA001NF1003A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$160.9206 / $726.1950 | Buy Now |
DISTI #
GLE380FA001NF1003A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$360.9186 / $615.1300 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY Min Qty: 1 | 4 |
|
$447.2900 / $744.8200 | Buy Now |
DISTI #
380FA001NF1003A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$117.8500 / $537.3300 | Buy Now RFQ |
Part Details for 380FA001NF1003A
380FA001NF1003A CAD Models
380FA001NF1003A Part Data Attributes:
|
380FA001NF1003A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA001NF1003A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |