Part Details for 380FA005B2010M by Glenair Inc
Overview of 380FA005B2010M by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA005B2010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380FA005B2010M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 380FA005B2010M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380FA005B2010M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 380FA005B2010M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380FA005B2010M
380FA005B2010M CAD Models
380FA005B2010M Part Data Attributes:
|
380FA005B2010M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA005B2010M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |