Part Details for 380FA005M2420M by Glenair Inc
Overview of 380FA005M2420M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA005M2420M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3729
|
Newark | Connector |Glenair 380FA005M2420M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$320.2400 / $1,226.5100 | Buy Now |
DISTI #
3937-380FA005M2420M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,973.9900 | Buy Now |
DISTI #
380FA005M2420M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 380FA005M2420M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$301.9690 / $1,362.7800 | Buy Now |
DISTI #
654-380FA005M2420M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$727.5500 | Order Now |
DISTI #
71091883
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 24 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$681.9875 | Buy Now |
DISTI #
77937952
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 24 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$699.4744 / $1,164.7692 | Buy Now |
DISTI #
380FA005M2420M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 380FA005M2420M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$301.9690 / $1,362.7800 | Buy Now |
DISTI #
GLE380FA005M2420M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$677.2841 / $1,154.3549 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY Min Qty: 1 | 4 |
|
$839.3700 / $1,397.7200 | Buy Now |
Part Details for 380FA005M2420M
380FA005M2420M CAD Models
380FA005M2420M Part Data Attributes:
|
380FA005M2420M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA005M2420M
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |