Part Details for 380FA010M1003F by Glenair Inc
Overview of 380FA010M1003F by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA010M1003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3742
|
Newark | Connector |Glenair 380FA010M1003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$193.6500 / $741.6800 | Buy Now |
DISTI #
3937-380FA010M1003F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,193.5000 | Buy Now |
DISTI #
380FA010M1003F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 380FA010M1003F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$182.6018 / $824.0850 | Buy Now |
DISTI #
654-380FA010M1003F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$274.1200 / $396.5200 | Order Now |
DISTI #
GLE380FA010M1003F
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | Americas - 1 in Stock |
|
$409.5435 / $698.0485 | Buy Now |
DISTI #
71092763
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$285.0875 | Buy Now |
DISTI #
77939090
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$292.3974 / $704.3462 | Buy Now |
DISTI #
380FA010M1003F
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG LT DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.6000 / $748.1800 | Buy Now |
DISTI #
380FA010M1003F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 380FA010M1003F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$182.6018 / $824.0850 | Buy Now |
DISTI #
GLE380FA010M1003F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 3 |
|
$409.5435 / $698.0485 | Buy Now |
Part Details for 380FA010M1003F
380FA010M1003F CAD Models
380FA010M1003F Part Data Attributes:
|
380FA010M1003F
Glenair Inc
Buy Now
|
Compare Parts:
380FA010M1003F
Glenair Inc
|
Samacsys Manufacturer | Glenair |