Part Details for 380FA010M1203F by Glenair Inc
Overview of 380FA010M1203F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA010M1203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3743
|
Newark | Connector |Glenair 380FA010M1203F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$198.6300 / $760.7600 | Buy Now |
DISTI #
3937-380FA010M1203F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,224.1900 | Buy Now |
DISTI #
380FA010M1203F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 12 - Bulk (Alt: 380FA010M1203F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$187.3052 / $845.2800 | Buy Now |
DISTI #
654-380FA010M1203F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$294.4200 / $416.5600 | Order Now |
DISTI #
GLE380FA010M1203F
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | Americas - 2 in Stock |
|
$420.0827 / $716.0020 | Buy Now |
DISTI #
380FA010M1203F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 12 - Bulk (Alt: 380FA010M1203F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$187.3052 / $845.2800 | Buy Now |
DISTI #
GLE380FA010M1203F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 6 |
|
$420.0827 / $716.0020 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 2 |
|
$520.6200 / $866.9500 | Buy Now |
Part Details for 380FA010M1203F
380FA010M1203F CAD Models
380FA010M1203F Part Data Attributes:
|
380FA010M1203F
Glenair Inc
Buy Now
|
Compare Parts:
380FA010M1203F
Glenair Inc
|
Samacsys Manufacturer | Glenair |