Part Details for 380FA019M1808DA by Glenair Inc
Overview of 380FA019M1808DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA019M1808DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3776
|
Newark | Connector |Glenair 380FA019M1808DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$180.6100 / $691.6900 | Buy Now |
DISTI #
3937-380FA019M1808DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,113.0800 | Buy Now |
DISTI #
380FA019M1808DA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FA019M1808DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
631-380FA019M1808DA
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$283.6500 / $410.2900 | Order Now |
DISTI #
GLE380FA019M1808DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$381.9476 / $650.9986 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 30 |
|
$473.3500 / $788.2500 | Buy Now |
Part Details for 380FA019M1808DA
380FA019M1808DA CAD Models
380FA019M1808DA Part Data Attributes
|
380FA019M1808DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA019M1808DA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |