Part Details for 380FA103M1206A by Glenair Inc
Overview of 380FA103M1206A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380FA103M1206A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3783
|
Newark | Connector |Glenair 380FA103M1206A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$160.0600 / $613.0100 | Buy Now |
DISTI #
3937-380FA103M1206A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$986.5100 | Buy Now |
DISTI #
380FA103M1206A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FA103M1206A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$150.9242 / $681.1200 | Buy Now |
DISTI #
654-380FA103M1206A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$158.1000 / $363.6200 | Order Now |
DISTI #
71090021
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$340.8500 | Buy Now |
DISTI #
77941851
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$349.5897 / $582.1538 | Buy Now |
DISTI #
380FA103M1206A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FA103M1206A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$150.9242 / $681.1200 | Buy Now |
DISTI #
GLE380FA103M1206A
|
Interstate Connecting Components | EMI BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$338.4993 / $576.9487 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 10 |
|
$419.5100 / $698.5800 | Buy Now |
DISTI #
380FA103M1206A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$110.5300 / $503.9700 | Buy Now RFQ |
Part Details for 380FA103M1206A
380FA103M1206A CAD Models
380FA103M1206A Part Data Attributes:
|
380FA103M1206A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA103M1206A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |