Part Details for 380FA115M0804H by Glenair Inc
Overview of 380FA115M0804H by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA115M0804H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380FA115M0804H
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 8 Shell Size - Bulk (Alt: 380FA115M0804H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380FA115M0804H
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 8 Shell Size - Bulk (Alt: 380FA115M0804H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380FA115M0804H
380FA115M0804H CAD Models
380FA115M0804H Part Data Attributes:
|
380FA115M0804H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA115M0804H
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |