Part Details for 380FB002NF1204A by Glenair Inc
Overview of 380FB002NF1204A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380FB002NF1204A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3823
|
Newark | Connector |Glenair 380FB002NF1204A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$177.9600 / $681.5900 | Buy Now |
DISTI #
3937-380FB002NF1204A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,096.9800 | Buy Now |
DISTI #
380FB002NF1204A
|
Avnet Americas | Connector Accessories Backshell with Strain Relief 45° Angle Cadmium Over Nickel - Bulk (Alt: 380FB002NF1204A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$167.8216 / $757.3200 | Buy Now |
DISTI #
654-380FB002NF1204A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$263.7800 / $564.5800 | Order Now |
DISTI #
71092333
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$378.9875 | Buy Now |
DISTI #
77939125
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$388.7051 / $647.2821 | Buy Now |
DISTI #
380FB002NF1204A
|
Avnet Americas | Connector Accessories Backshell with Strain Relief 45° Angle Cadmium Over Nickel - Bulk (Alt: 380FB002NF1204A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$167.8216 / $757.3200 | Buy Now |
DISTI #
GLE380FB002NF1204A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$376.3738 / $641.4946 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 14 |
|
$466.4500 / $776.7400 | Buy Now |
DISTI #
380FB002NF1204A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$122.9000 / $560.3600 | Buy Now RFQ |
Part Details for 380FB002NF1204A
380FB002NF1204A CAD Models
380FB002NF1204A Part Data Attributes:
|
380FB002NF1204A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FB002NF1204A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |