Part Details for 380FB071M0810A by Glenair Inc
Overview of 380FB071M0810A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380FB071M0810A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3851
|
Newark | Connector |Glenair 380FB071M0810A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$331.5200 / $1,269.7400 | Buy Now |
DISTI #
3937-380FB071M0810A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,409.9380 / $2,347.8800 | Buy Now |
DISTI #
380FB071M0810A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FB071M0810A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-380FB071M0810A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG MED DUTY RoHS: Compliant | 0 |
|
$723.1800 | Order Now |
DISTI #
71091544
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 8 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$239.0769 / $527.9615 | Buy Now |
DISTI #
77938930
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 8 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$527.9615 / $1,271.7692 | Buy Now |
DISTI #
GLE380FB071M0810A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$739.4896 / $1,260.3981 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 30 |
|
$916.4600 / $1,526.1200 | Buy Now |
Part Details for 380FB071M0810A
380FB071M0810A CAD Models
380FB071M0810A Part Data Attributes
|
380FB071M0810A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FB071M0810A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |