Part Details for 380FB115M2016M by Glenair Inc
Overview of 380FB115M2016M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FB115M2016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3859
|
Newark | Connector |Glenair 380FB115M2016M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$181.2300 / $694.1100 | Buy Now |
DISTI #
3937-380FB115M2016M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,117.0200 | Buy Now |
DISTI #
380FB115M2016M
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FB115M2016M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$170.8902 / $771.2250 | Buy Now |
DISTI #
654-380FB115M2016M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG MED DUTY RoHS: Compliant | 0 |
|
$268.6200 / $380.1800 | Order Now |
DISTI #
71093237
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$385.9500 | Buy Now |
DISTI #
77937343
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$395.8462 / $659.1667 | Buy Now |
DISTI #
GLE380FB115M2016M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$383.2883 / $653.2730 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$475.0200 / $791.0000 | Buy Now |
Part Details for 380FB115M2016M
380FB115M2016M CAD Models
380FB115M2016M Part Data Attributes
|
380FB115M2016M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FB115M2016M
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |