Part Details for 380FB115M2420A-63 by Glenair Inc
Overview of 380FB115M2420A-63 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FB115M2420A-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3860
|
Newark | Connector |Glenair 380FB115M2420A-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$194.9200 / $746.5100 | Buy Now |
DISTI #
3937-380FB115M2420A-63-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,201.4900 | Buy Now |
DISTI #
380FB115M2420A-63
|
Avnet Americas | - Bulk (Alt: 380FB115M2420A-63) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$183.7944 / $829.4550 | Buy Now |
DISTI #
654-380FB115M2420A63
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG MED DUTY RoHS: Compliant | 0 |
|
$306.1200 / $442.8100 | Order Now |
DISTI #
71093129
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 24 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$415.0875 | Buy Now |
DISTI #
77938008
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 24 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$425.7308 / $708.9359 | Buy Now |
DISTI #
GLE380FB115M2420A-63
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$412.2249 / $702.5972 | Buy Now |
|
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 6 |
|
$510.8800 / $850.7200 | Buy Now |