There are no models available for this part yet.
Overview of 380FD009M0804F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380FD009M0804F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3891
|
Newark | Connector |Glenair 380FD009M0804F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$304.1500 / $1,164.8700 | Buy Now | |
DISTI #
3937-380FD009M0804F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,226.4310 / $2,042.2800 | Buy Now | |
DISTI #
380FD009M0804F
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FD009M0804F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | ||
DISTI #
654-380FD009M0804F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY RoHS: Compliant | 0 |
|
$690.9800 | Order Now | |
DISTI #
GLE380FD009M0804F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$643.2455 / $1,096.3398 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 11 |
|
$797.1800 / $1,327.4800 | Buy Now |
CAD Models for 380FD009M0804F by Glenair Inc
Part Data Attributes for 380FD009M0804F by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
08
|