Part Details for 380FD009M1804F by Glenair Inc
Overview of 380FD009M1804F by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FD009M1804F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3896
|
Newark | Connector |Glenair 380FD009M1804F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$210.8500 / $807.5200 | Buy Now |
DISTI #
3937-380FD009M1804F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,299.6000 | Buy Now |
DISTI #
380FD009M1804F
|
Avnet Americas | Connector Accessories Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Size 18 - Bulk (Alt: 380FD009M1804F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-380FD009M1804F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY RoHS: Compliant | 0 |
|
$479.0100 | Order Now |
DISTI #
380FD009M1804F
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$234.7400 / $871.2800 | Buy Now |
DISTI #
GLE380FD009M1804F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$445.9159 / $760.0151 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 14 |
|
$552.6300 / $920.2500 | Buy Now |
Part Details for 380FD009M1804F
380FD009M1804F CAD Models
380FD009M1804F Part Data Attributes
|
380FD009M1804F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FD009M1804F
Glenair Inc
Connector Accessory, 0.312in Min Cable Dia, 0.5in Max Cable Dia, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.312 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |