Part Details for 380FD009NF1806F by Glenair Inc
Overview of 380FD009NF1806F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FD009NF1806F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3899
|
Newark | Connector |Glenair 380FD009NF1806F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$240.3600 / $920.5600 | Buy Now |
DISTI #
3937-380FD009NF1806F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,481.4300 | Buy Now |
DISTI #
380FD009NF1806F
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FD009NF1806F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
RFQ | |
DISTI #
654-380FD009NF1806F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY RoHS: Not Compliant | 0 |
|
$546.0500 | Order Now |
DISTI #
GLE380FD009NF1806F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$508.3325 / $866.4015 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 48 |
|
$629.9800 / $1,049.0600 | Buy Now |
Part Details for 380FD009NF1806F
380FD009NF1806F CAD Models
380FD009NF1806F Part Data Attributes
|
380FD009NF1806F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FD009NF1806F
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |