Part Details for 380FS001M2210H3 by Glenair Inc
Overview of 380FS001M2210H3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380FS001M2210H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4004
|
Newark | Connector |Glenair 380FS001M2210H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$201.0100 / $769.8300 | Buy Now |
DISTI #
3937-380FS001M2210H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,238.9800 | Buy Now |
DISTI #
380FS001M2210H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 22 Shell Size - Bulk (Alt: 380FS001M2210H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
$189.5296 / $855.3600 | Buy Now |
DISTI #
631-380FS001M2210H3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$411.0900 | Order Now |
DISTI #
71091587
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$295.9125 | Buy Now |
DISTI #
77937386
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$303.5000 / $731.0769 | Buy Now |
DISTI #
380FS001M2210H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$331.0800 / $358.3800 | Buy Now |
DISTI #
380FS001M2210H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 22 Shell Size - Bulk (Alt: 380FS001M2210H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
$189.5296 / $855.3600 | Buy Now |
DISTI #
GLE380FS001M2210H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$425.0979 / $724.5403 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 44 |
|
$526.8300 / $877.2900 | Buy Now |
Part Details for 380FS001M2210H3
380FS001M2210H3 CAD Models
380FS001M2210H3 Part Data Attributes:
|
380FS001M2210H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS001M2210H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |