Part Details for 380FS005M2016M4 by Glenair Inc
Overview of 380FS005M2016M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS005M2016M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4175
|
Newark | Connector |Glenair 380FS005M2016M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$163.0400 / $624.4600 | Buy Now |
DISTI #
3937-380FS005M2016M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,004.8500 | Buy Now |
DISTI #
380FS005M2016M4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS005M2016M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$153.7382 / $693.8400 | Buy Now |
DISTI #
654-380FS005M2016M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$256.0600 / $370.4200 | Order Now |
DISTI #
71093299
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$240.0250 | Buy Now |
DISTI #
77940822
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$246.1795 / $593.0256 | Buy Now |
DISTI #
380FS005M2016M4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS005M2016M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$153.7382 / $693.8400 | Buy Now |
DISTI #
GLE380FS005M2016M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$344.8304 / $587.7234 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 8 |
|
$427.3500 / $711.6300 | Buy Now |
DISTI #
380FS005M2016M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$112.6000 / $513.3900 | Buy Now RFQ |
Part Details for 380FS005M2016M4
380FS005M2016M4 CAD Models
380FS005M2016M4 Part Data Attributes:
|
380FS005M2016M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS005M2016M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |