Part Details for 380FS008NF1406L3 by Glenair Inc
Overview of 380FS008NF1406L3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS008NF1406L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4242
|
Newark | Connector |Glenair 380FS008NF1406L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$224.3300 / $859.1700 | Buy Now |
DISTI #
3937-380FS008NF1406L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$904.5850 / $1,506.3200 | Buy Now |
DISTI #
380FS008NF1406L3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Light Duty with Strain Relief Direct Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 - Bulk (Alt: 380FS008NF1406L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
654-380FS008NF1406L3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Not Compliant | 0 |
|
$509.6500 | Order Now |
DISTI #
71091124
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$153.3846 / $338.7179 | Buy Now |
DISTI #
77937721
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$338.7179 / $815.9231 | Buy Now |
DISTI #
380FS008NF1406L3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$249.7600 / $808.6300 | Buy Now |
DISTI #
GLE380FS008NF1406L3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$474.4428 / $808.6279 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$587.9800 / $979.1100 | Buy Now |