Part Details for 380FS009B1404F3 by Glenair Inc
Overview of 380FS009B1404F3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS009B1404F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4247
|
Newark | Connector |Glenair 380FS009B1404F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$175.0600 / $670.4300 | Buy Now |
DISTI #
3937-380FS009B1404F3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$744.4770 / $1,239.6900 | Buy Now |
DISTI #
380FS009B1404F3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS009B1404F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
$645.5311 | Buy Now |
DISTI #
654-380FS009B1404F3
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$289.9500 / $419.4400 | Order Now |
DISTI #
71093628
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$126.2308 / $175.3333 | Buy Now |
DISTI #
77941374
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$175.3333 / $671.5000 | Buy Now |
DISTI #
GLE380FS009B1404F3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$390.4634 / $665.4960 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 51 |
|
$483.9100 / $805.8000 | Buy Now |