Part Details for 380FS018M1810TH6 by Glenair Inc
Overview of 380FS018M1810TH6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS018M1810TH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4329
|
Newark | Connector |Glenair 380FS018M1810TH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$203.5700 / $779.6400 | Buy Now |
DISTI #
3937-380FS018M1810TH6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,254.7600 | Buy Now |
DISTI #
380FS018M1810TH6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 380FS018M1810TH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$191.9416 / $866.2650 | Buy Now |
DISTI #
654-380FS018M1810TH6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 3RING HVY RoHS: Compliant | 0 |
|
$319.7000 / $462.4700 | Order Now |
DISTI #
71093640
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$433.5125 | Buy Now |
DISTI #
77937747
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$444.6282 / $740.3974 | Buy Now |
DISTI #
380FS018M1810TH6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 380FS018M1810TH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$191.9416 / $866.2650 | Buy Now |
DISTI #
GLE380FS018M1810TH6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$430.5228 / $733.7775 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 3RING HVY Min Qty: 1 | 6 |
|
$533.5500 / $888.4800 | Buy Now |
DISTI #
380FS018M1810TH6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$140.5800 / $640.9700 | Buy Now RFQ |
Part Details for 380FS018M1810TH6
380FS018M1810TH6 CAD Models
380FS018M1810TH6 Part Data Attributes:
|
380FS018M1810TH6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS018M1810TH6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |