Part Details for 380FS018M2212TH4 by Glenair Inc
Overview of 380FS018M2212TH4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS018M2212TH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4338
|
Newark | Connector |Glenair 380FS018M2212TH4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$204.1400 / $781.8400 | Buy Now |
DISTI #
3937-380FS018M2212TH4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$868.1690 / $1,445.7100 | Buy Now |
DISTI #
380FS018M2212TH4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FS018M2212TH4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
631-380FS018M2212TH4
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$305.5100 / $441.9200 | Order Now |
DISTI #
59650846
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$147.2051 / $325.1026 | Buy Now |
DISTI #
16749891
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$325.1026 / $783.0897 | Buy Now |
DISTI #
380FS018M2212TH4
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$239.7100 / $776.0900 | Buy Now |
DISTI #
GLE380FS018M2212TH4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$455.3379 / $776.0880 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$564.3100 / $939.7100 | Buy Now |
Part Details for 380FS018M2212TH4
380FS018M2212TH4 CAD Models
380FS018M2212TH4 Part Data Attributes
|
380FS018M2212TH4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS018M2212TH4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |