Part Details for 380FS018N1606DA3 by Glenair Inc
Overview of 380FS018N1606DA3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS018N1606DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4363
|
Newark | Connector |Glenair 380FS018N1606DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$157.0100 / $601.3200 | Buy Now |
DISTI #
3937-380FS018N1606DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$967.7800 | Buy Now |
DISTI #
380FS018N1606DA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380FS018N1606DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
RFQ | |
DISTI #
654-380FS018N1606DA3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$155.0800 / $356.7000 | Order Now |
DISTI #
380FS018N1606DA3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$174.8000 / $573.7000 | Buy Now |
DISTI #
GLE380FS018N1606DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$332.0566 / $565.9455 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 57 |
|
$411.5200 / $685.2600 | Buy Now |
Part Details for 380FS018N1606DA3
380FS018N1606DA3 CAD Models
380FS018N1606DA3 Part Data Attributes
|
380FS018N1606DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS018N1606DA3
Glenair Inc
Circular MIL / Spec Connectors COMMERCIAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |