Part Details for 380FS051NF1003F by Glenair Inc
Overview of 380FS051NF1003F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS051NF1003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4441
|
Newark | Connector |Glenair 380FS051NF1003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$180.5500 / $691.5100 | Buy Now |
DISTI #
3937-380FS051NF1003F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$728.0460 / $1,212.3800 | Buy Now |
DISTI #
380FS051NF1003F
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS051NF1003F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-380FS051NF1003F
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$283.5500 / $410.1800 | Order Now |
DISTI #
71090808
|
Verical | RFI/EMI Backshell 180° Cadmium Over Electroless Nickel 10 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$123.4487 / $272.6154 | Buy Now |
DISTI #
77939779
|
Verical | RFI/EMI Backshell 180° Cadmium Over Electroless Nickel 10 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$272.6154 / $656.7051 | Buy Now |
DISTI #
GLE380FS051NF1003F
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$180.5490 / $790.2978 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 14 |
|
$473.2300 / $788.0500 | Buy Now |
Part Details for 380FS051NF1003F
380FS051NF1003F CAD Models
380FS051NF1003F Part Data Attributes
|
380FS051NF1003F
Glenair Inc
Buy Now
|
Compare Parts:
380FS051NF1003F
Glenair Inc
|
Samacsys Manufacturer | Glenair |