Part Details for 380FS103M1616H4 by Glenair Inc
Overview of 380FS103M1616H4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS103M1616H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4478
|
Newark | Circular Backshell, Size 16, 23.8Mm, Connector Shell Size:16, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series I & Series Ii Circular Connector |Glenair 380FS103M1616H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$217.2500 / $832.0400 | Buy Now |
DISTI #
3937-380FS103M1616H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,339.1100 | Buy Now |
DISTI #
380FS103M1616H4
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 16 Cadmium/Olive Drab Finish Straight - Bulk (Alt: 380FS103M1616H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$204.8458 / $924.4800 | Buy Now |
DISTI #
654-380FS103M1616H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant | 0 |
|
$689.2000 | Order Now |
DISTI #
71093349
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$462.6500 | Buy Now |
DISTI #
77940506
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$474.5128 / $790.1538 | Buy Now |
DISTI #
380FS103M1616H4
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 16 Cadmium/Olive Drab Finish Straight - Bulk (Alt: 380FS103M1616H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$204.8458 / $924.4800 | Buy Now |
DISTI #
GLE380FS103M1616H4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$459.4593 / $783.0890 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 7 |
|
$569.4200 / $948.1800 | Buy Now |